


252,GY | |
|---|---|
DigiKey Part Number | SR252G-ND |
Manufacturer | |
Manufacturer Product Number | 252,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.289 lb (131.1 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,12000 € | 14,12 € |
| 5 | 11,80400 € | 59,02 € |
| 10 | 10,93000 € | 109,30 € |
| 25 | 9,87360 € | 246,84 € |
| 50 | 9,14360 € | 457,18 € |
| 100 | 8,46740 € | 846,74 € |
| 250 | 7,64972 € | 1.912,43 € |
| 500 | 7,08386 € | 3.541,93 € |
| 1.000 | 6,55968 € | 6.559,68 € |
| Unit Price without VAT: | 14,12000 € |
|---|---|
| Unit Price with VAT: | 16,80280 € |






