




233,BK | |
|---|---|
DigiKey Part Number | SR233B-ND |
Manufacturer | |
Manufacturer Product Number | 233,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 0.263 lb (119.29 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 5 | 10,35400 € | 51,77 € |
| 10 | 9,58600 € | 95,86 € |
| 25 | 8,66000 € | 216,50 € |
| 50 | 8,01940 € | 400,97 € |
| 100 | 7,42630 € | 742,63 € |
| 250 | 6,70912 € | 1.677,28 € |
| 500 | 6,21294 € | 3.106,47 € |
| 1.000 | 5,75325 € | 5.753,25 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |






