




231I,BK | |
|---|---|
DigiKey Part Number | SR231-IB-ND |
Manufacturer | |
Manufacturer Product Number | 231I,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.21 lb (95.25 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 5 | 9,55400 € | 47,77 € |
| 10 | 8,84700 € | 88,47 € |
| 25 | 7,99120 € | 199,78 € |
| 50 | 7,40000 € | 370,00 € |
| 100 | 6,85270 € | 685,27 € |
| 250 | 6,19100 € | 1.547,75 € |
| 500 | 5,73312 € | 2.866,56 € |
| 1.000 | 5,30902 € | 5.309,02 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |






