


222,BK | |
|---|---|
DigiKey Part Number | SR222B-ND |
Manufacturer | |
Manufacturer Product Number | 222,BK |
Description | BOX ABS BLACK 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.100" L x 2.600" W (104.14mm x 66.04mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 222,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.100" L x 2.600" W (104.14mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.174 lb (78.93 g) |
Area (L x W) 10.7in² (69cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |



