


2107R | |
|---|---|
DigiKey Part Number | 2107R-ND |
Manufacturer | |
Manufacturer Product Number | 2107R |
Description | RED END PANEL FOR H-75 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 2.820" L x 0.810" W x 0.045" H (71.63mm x 20.57mm x 1.14mm) Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | H75 Series | |
Size / Dimension | 2.820" L x 0.810" W x 0.045" H (71.63mm x 20.57mm x 1.14mm) | |
Color | Red | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

