
2106,CL | |
|---|---|
DigiKey Part Number | SRH67-FPC-ND |
Manufacturer | |
Manufacturer Product Number | 2106,CL |
Description | CLEAR PANEL FOR H-67 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 2.200" L x 0.970" W x 0.050" H (55.88mm x 24.64mm x 1.27mm) Clear |
Datasheet | Datasheet |
Category | For Use With/Related Products H67 Series |
Manufacturer Serpac | Size / Dimension 2.200" L x 0.970" W x 0.050" H (55.88mm x 24.64mm x 1.27mm) |
Series | Color Clear |
Packaging Bulk | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


