


193C,BK | |
|---|---|
DigiKey Part Number | SR193-CB-ND |
Manufacturer | |
Manufacturer Product Number | 193C,BK |
Description | BOX PLAS /CLR 9.500"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.72 lb (326.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 € | 24,34 € |
| 5 | 20,35600 € | 101,78 € |
| 10 | 18,85100 € | 188,51 € |
| 25 | 17,03000 € | 425,75 € |
| 50 | 15,77040 € | 788,52 € |
| 100 | 14,60420 € | 1.460,42 € |
| 250 | 13,19328 € | 3.298,32 € |
| 500 | 12,92794 € | 6.463,97 € |
| Unit Price without VAT: | 24,34000 € |
|---|---|
| Unit Price with VAT: | 28,96460 € |



