
192I4AA,GY | |
|---|---|
DigiKey Part Number | 128-192I4AA,GY-ND |
Manufacturer | |
Manufacturer Product Number | 192I4AA,GY |
Description | 192I4AA GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 60.4in² (389cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,31000 € | 24,31 € |
| Unit Price without VAT: | 24,31000 € |
|---|---|
| Unit Price with VAT: | 28,92890 € |

