
1924AA,BK | |
|---|---|
DigiKey Part Number | 128-1924AA,BK-ND |
Manufacturer | |
Manufacturer Product Number | 1924AA,BK |
Description | 1924AA BLACK ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Height 2.000" (50.80mm) |
Mfr | Area (L x W) 60.4in² (389cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,01000 € | 24,01 € |
| Unit Price without VAT: | 24,01000 € |
|---|---|
| Unit Price with VAT: | 28,57190 € |

