Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
182I,BK

182I,BK

DigiKey Part Number
SR182IB-ND
Manufacturer
Manufacturer Product Number
182I,BK
Description
BOX ABS BLACK 14.21"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
14.210" L x 4.880" W (360.93mm x 123.95mm)
Shipping Info
Shipped from DigiKey
Height
2.000" (50.80mm)
Weight
0.928 lb (420.93 g)
Area (L x W)
69.3in² (447cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,78000 €23,78 €
519,89400 €99,47 €
1018,42200 €184,22 €
2516,64240 €416,06 €
5015,41180 €770,59 €
10014,27210 €1.427,21 €
25012,89332 €3.223,33 €
50011,93906 €5.969,53 €
Manufacturers Standard Package
Unit Price without VAT:23,78000 €
Unit Price with VAT:28,29820 €
Alternate Color
BOX ABS ALMOND 14.21"L X 4.88"W
In-Stock: 0
Unit Price: 23,32000 €
BOX ABS GRAY 14.21"L X 4.88"W
In-Stock: 0
Unit Price: 23,32000 €