


182,GY | |
|---|---|
DigiKey Part Number | SR182G-ND |
Manufacturer | |
Manufacturer Product Number | 182,GY |
Description | BOX ABS GRAY 14.21"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 182,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 14.210" L x 4.880" W (360.93mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.928 lb (420.93 g) |
Area (L x W) 69.3in² (447cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,32000 € | 23,32 € |
| Unit Price without VAT: | 23,32000 € |
|---|---|
| Unit Price with VAT: | 27,75080 € |





