


172RI4AA,BK | |
|---|---|
DigiKey Part Number | 128-172RI4AA,BK-ND |
Manufacturer | |
Manufacturer Product Number | 172RI4AA,BK |
Description | ENCLOSURE ABS 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,69000 € | 23,69 € |
| 5 | 19,81800 € | 99,09 € |
| 10 | 18,35100 € | 183,51 € |
| 25 | 16,57840 € | 414,46 € |
| 50 | 15,35300 € | 767,65 € |
| 100 | 14,21750 € | 1.421,75 € |
| 250 | 12,84400 € | 3.211,00 € |
| 500 | 11,89338 € | 5.946,69 € |
| Unit Price without VAT: | 23,69000 € |
|---|---|
| Unit Price with VAT: | 28,19110 € |

