
172IAC,GY | |
|---|---|
DigiKey Part Number | 128-172IAC,GY-ND |
Manufacturer | |
Manufacturer Product Number | 172IAC,GY |
Description | 172IAC GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Height 2.000" (50.80mm) |
Mfr | Area (L x W) 33.6in² (217cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |

