


172CAC,BK | |
|---|---|
DigiKey Part Number | 128-172CAC,BK-ND |
Manufacturer | |
Manufacturer Product Number | 172CAC,BK |
Description | ENCLOSURE ABS 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black, Clear Cover/Door Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Area (L x W) 33.6in² (217cm²) |
Mfr | Design Cover Included, Hand Held |
Packaging Box | Material |
Part Status Active | Color Black, Clear Cover/Door |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Ratings |
Height 2.000" (50.80mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 € | 19,84 € |
| Unit Price without VAT: | 19,84000 € |
|---|---|
| Unit Price with VAT: | 23,60960 € |

