
171RAC,GY | |
|---|---|
DigiKey Part Number | 128-171RAC,GY-ND |
Manufacturer | |
Manufacturer Product Number | 171RAC,GY |
Description | 171RAC GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Mfr | Area (L x W) 33.6in² (217cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |

