
171I4AA,AL | |
|---|---|
DigiKey Part Number | 128-171I4AA,AL-ND |
Manufacturer | |
Manufacturer Product Number | 171I4AA,AL |
Description | 171I4AA ALMOND ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Almond Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.500" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

