
155I9V,AL | |
|---|---|
DigiKey Part Number | 128-155I9V,AL-ND |
Manufacturer | |
Manufacturer Product Number | 155I9V,AL |
Description | 155I9V ALMOND ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Almond Cover Included 5.630" L x 3.250" W (143.00mm x 82.55mm) X 3.380" (85.85mm) |
Datasheet | Datasheet |
Category | Height 3.380" (85.85mm) |
Mfr | Area (L x W) 18.3in² (118cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Almond |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 5.630" L x 3.250" W (143.00mm x 82.55mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

