
155I,GY | |
|---|---|
DigiKey Part Number | 128-155I,GY-ND |
Manufacturer | |
Manufacturer Product Number | 155I,GY |
Description | 153I GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 5.620" L x 2.250" W (142.75mm x 57.15mm) X 3.380" (85.85mm) |
Datasheet | Datasheet |
Category | Height 3.380" (85.85mm) |
Mfr | Area (L x W) 12.7in² (82cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 5.620" L x 2.250" W (142.75mm x 57.15mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

