
153R4AA,AL | |
|---|---|
DigiKey Part Number | 128-153R4AA,AL-ND |
Manufacturer | |
Manufacturer Product Number | 153R4AA,AL |
Description | 153R4AA ALMOND ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Almond Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Height 2.500" (63.50mm) |
Mfr | Area (L x W) 18.3in² (118cm²) |
Series | Design Cover Included |
Packaging Bulk | Color Almond |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Enclosure | Ratings |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 17,92140 € |

