


152RC2AA,BK | |
|---|---|
DigiKey Part Number | 128-152RC2AA,BK-ND |
Manufacturer | |
Manufacturer Product Number | 152RC2AA,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.3in² (118cm²) |
Mfr | Design Hand Held, Split Sides |
Packaging Box | Material |
Part Status Active | Color Black |
Container Type Box | Thickness 0.100" (2.54mm) |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Ratings |
Height 2.000" (50.80mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| 5 | 19,49600 € | 97,48 € |
| 10 | 18,05200 € | 180,52 € |
| 25 | 16,30880 € | 407,72 € |
| 50 | 15,10300 € | 755,15 € |
| 100 | 13,98610 € | 1.398,61 € |
| 250 | 12,63496 € | 3.158,74 € |
| 500 | 11,69984 € | 5.849,92 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |

