


151R9V,BK | |
|---|---|
DigiKey Part Number | 128-151R9V,BK-ND |
Manufacturer | |
Manufacturer Product Number | 151R9V,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.500" (38.10mm) |
Category | Area (L x W) 18.3in² (118cm²) |
Mfr | Design Hand Held, Split Sides |
Packaging Box | Material |
Part Status Active | Color Black |
Container Type Box | Thickness 0.100" (2.54mm) |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Ratings |
Height 1.500" (38.10mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,25000 € | 22,25 € |
| Unit Price without VAT: | 22,25000 € |
|---|---|
| Unit Price with VAT: | 26,47750 € |

