
151R2AA,GY | |
|---|---|
DigiKey Part Number | 128-151R2AA,GY-ND |
Manufacturer | |
Manufacturer Product Number | 151R2AA,GY |
Description | 151R2AA GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Mfr | Area (L x W) 18.3in² (118cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 5.630" L x 3.250" W (143.00mm x 82.55mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,71000 € | 14,71 € |
| Unit Price without VAT: | 14,71000 € |
|---|---|
| Unit Price with VAT: | 17,50490 € |

