
133I9V,GY | |
|---|---|
DigiKey Part Number | 128-133I9V,GY-ND |
Manufacturer | |
Manufacturer Product Number | 133I9V,GY |
Description | 133I9V GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Height 2.500" (63.50mm) |
Mfr | Area (L x W) 14.2in² (92cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

