
133I4AA,GY | |
|---|---|
DigiKey Part Number | 128-133I4AA,GY-ND |
Manufacturer | |
Manufacturer Product Number | 133I4AA,GY |
Description | 133I4AA GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Gray Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | - | |
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

