


132C,BK | |
|---|---|
DigiKey Part Number | SR132-CB-ND |
Manufacturer | |
Manufacturer Product Number | 132C,BK |
Description | BOX PLAS BLK/CLR 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 5 | 9,50000 € | 47,50 € |
| 10 | 8,79500 € | 87,95 € |
| 25 | 7,94520 € | 198,63 € |
| 50 | 7,35740 € | 367,87 € |
| 100 | 6,81330 € | 681,33 € |
| 250 | 6,15528 € | 1.538,82 € |
| 500 | 5,70010 € | 2.850,05 € |
| 1.000 | 5,27842 € | 5.278,42 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |



