




113I,BK | |
|---|---|
DigiKey Part Number | SR113-IB-ND |
Manufacturer | |
Manufacturer Product Number | 113I,BK |
Description | BOX ABS BLACK 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 0.172 lb (78.02 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 5 | 7,22000 € | 36,10 € |
| 10 | 6,68500 € | 66,85 € |
| 25 | 6,03840 € | 150,96 € |
| 50 | 5,59160 € | 279,58 € |
| 100 | 5,17790 € | 517,79 € |
| 250 | 4,67784 € | 1.169,46 € |
| 500 | 4,33192 € | 2.165,96 € |
| 1.000 | 4,01154 € | 4.011,54 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |



