Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
111RI,BK

111RI,BK

DigiKey Part Number
SR111-RIB-ND
Manufacturer
Manufacturer Product Number
111RI,BK
Description
BOX ABS BLACK 3.6"L X 2.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
Front Access, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.600" L x 2.250" W (91.44mm x 57.15mm)
Shipping Info
Shipped from DigiKey
Height
1.500" (38.10mm)
Weight
0.137 lb (62.14 g)
Area (L x W)
8.10in² (52.3cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,09000 €11,09 €
Manufacturers Standard Package
Unit Price without VAT:11,09000 €
Unit Price with VAT:13,19710 €
Alternate Color
BOX ABS ALMOND 3.6"L X 2.25"W
In-Stock: 0
Unit Price: 11,09000 €
BOX ABS GRAY 3.6"L X 2.25"W
In-Stock: 0
Unit Price: 11,09000 €