
111RC,AL | |
|---|---|
DigiKey Part Number | 128-111RC,AL-ND |
Manufacturer | |
Manufacturer Product Number | 111RC,AL |
Description | 111RC CLEAR TOP/ALMOND ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Almond, Clear Cover/Door Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Mfr | Area (L x W) 8.10in² (52.3cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Almond, Clear Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

