
110IR,BK | |
|---|---|
DigiKey Part Number | 128-110IR,BK-ND |
Manufacturer | |
Manufacturer Product Number | 110IR,BK |
Description | 110IR BLACK ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Height 1.000" (25.40mm) |
Mfr | Area (L x W) 8.10in² (52.3cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

