New at DigiKey
Image for 07SW,GY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07SW,GY

DigiKey Part Number
128-07SW,GY-ND
Manufacturer
Manufacturer Product Number
07SW,GY
Description
07SW GRAY SLANT DETACHABLE WALLM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Gray Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.730" (43.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
1.730" (43.94mm)
Area (L x W)
33.6in² (217cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,41000 €9,41 €
Manufacturers Standard Package
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,19790 €