




072I,BK | |
|---|---|
DigiKey Part Number | SR072-IB-ND |
Manufacturer | |
Manufacturer Product Number | 072I,BK |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 072I,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 1.400" (35.56mm) | Weight 0.37 lb (167.83 g) |
Area (L x W) 33.6in² (217cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| 5 | 12,26000 € | 61,30 € |
| 10 | 11,35300 € | 113,53 € |
| 25 | 10,25640 € | 256,41 € |
| 50 | 9,49760 € | 474,88 € |
| 100 | 8,79520 € | 879,52 € |
| 250 | 7,94584 € | 1.986,46 € |
| 500 | 7,35812 € | 3.679,06 € |
| 1.000 | 6,81358 € | 6.813,58 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |






