
071WI,BK | |
|---|---|
DigiKey Part Number | 128-071WI,BK-ND |
Manufacturer | |
Manufacturer Product Number | 071WI,BK |
Description | 071IW BLACK DETACHABLE WALLMOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
Category | Height 0.900" (22.86mm) |
Mfr | Area (L x W) 33.6in² (217cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

