New at DigiKey
Image for 071W,AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

071W,AL

DigiKey Part Number
128-071W,AL-ND
Manufacturer
Manufacturer Product Number
071W,AL
Description
071W ALMOND DETACHABLE WALLMOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Almond Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 0.900" (22.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.900" (22.86mm)
Mfr
Area (L x W)
33.6in² (217cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Almond
Container Type
Enclosure
Thickness
0.100" (2.54mm)
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Ratings
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,07000 €10,07 €
Manufacturers Standard Package
Unit Price without VAT:10,07000 €
Unit Price with VAT:11,98330 €