
052,GY | |
|---|---|
DigiKey Part Number | 128-052,GY-ND |
Manufacturer | |
Manufacturer Product Number | 052,GY |
Description | 052 GRAY ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Gray Cover Included 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
Category | Height 1.400" (35.56mm) |
Mfr | Area (L x W) 18.3in² (118cm²) |
Series | Design Cover Included |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Enclosure | Ratings |
Size / Dimension 5.630" L x 3.250" W (143.00mm x 82.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

