
032C,AL | |
|---|---|
DigiKey Part Number | SR032-CA-ND |
Manufacturer | |
Manufacturer Product Number | 032C,AL |
Description | BOX PLSTC AMD/CL 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Almond, Clear Cover/Door Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 032C,AL Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Almond, Clear Cover/Door |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.400" (35.56mm) | Weight 0.18 lb (81.65 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 5 | 9,22200 € | 46,11 € |
| 10 | 8,53900 € | 85,39 € |
| 25 | 7,71320 € | 192,83 € |
| 50 | 7,14300 € | 357,15 € |
| 100 | 6,61470 € | 661,47 € |
| 250 | 5,97588 € | 1.493,97 € |
| 500 | 5,53396 € | 2.766,98 € |
| 1.000 | 5,12458 € | 5.124,58 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |



