




031,BK | |
|---|---|
DigiKey Part Number | SR031B-ND |
Manufacturer | |
Manufacturer Product Number | 031,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 031,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 5 | 7,81200 € | 39,06 € |
| 10 | 7,23300 € | 72,33 € |
| 25 | 6,53440 € | 163,36 € |
| 50 | 6,05080 € | 302,54 € |
| 100 | 5,60320 € | 560,32 € |
| 250 | 5,06212 € | 1.265,53 € |
| 500 | 4,68780 € | 2.343,90 € |
| 1.000 | 4,34106 € | 4.341,06 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |





