


022,GY | |
|---|---|
DigiKey Part Number | SR022G-ND |
Manufacturer | |
Manufacturer Product Number | 022,GY |
Description | BOX ABS GRAY 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 4.100" L x 2.600" W (104.14mm x 66.04mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 022,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.100" L x 2.600" W (104.14mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 1.400" (35.56mm) | Weight 0.129 lb (58.51 g) |
Area (L x W) 10.7in² (69cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |



