




021,BK | |
|---|---|
DigiKey Part Number | SR021B-ND |
Manufacturer | |
Manufacturer Product Number | 021,BK |
Description | BOX ABS BLACK 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.100" L x 2.600" W (104.14mm x 66.04mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 021,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.100" L x 2.600" W (104.14mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 0.900" (22.86mm) | Weight 0.121 lb (54.88 g) |
Area (L x W) 10.7in² (69cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 5 | 7,48800 € | 37,44 € |
| 10 | 6,93300 € | 69,33 € |
| 25 | 6,26240 € | 156,56 € |
| 50 | 5,79900 € | 289,95 € |
| 100 | 5,37000 € | 537,00 € |
| 250 | 4,85144 € | 1.212,86 € |
| 500 | 4,49270 € | 2.246,35 € |
| 1.000 | 4,16040 € | 4.160,40 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |






