
SM-I-024 | |
|---|---|
DigiKey Part Number | 5145-SM-I-024-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-024 |
Description | Eight Serial Ports HAT 2-Layer S |
Customer Reference | |
Detailed Description | RS232, RS422, RS485 Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Raspberry Pi |
Manufacturer SEQUENT MICROSYSTEMS | Type Interface |
Packaging Case | Function RS232, RS422, RS485 |
Part Status Active | Contents Board(s) |
| Case: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,95000 € | 101,95 € |
| 10 | 91,66700 € | 916,67 € |
| Unit Price without VAT: | 101,95000 € |
|---|---|
| Unit Price with VAT: | 121,32050 € |


