
MONARCH-GO-STK | |
|---|---|
DigiKey Part Number | 2972-MONARCH-GO-STK-ND |
Manufacturer | |
Manufacturer Product Number | MONARCH-GO-STK |
Description | LTE CAT-M1 STARTER KIT FOR MONAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GM02S - Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | GM02S | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 36,00940 € |

