
GM02S-GM02RBAQRH | |
|---|---|
DigiKey Part Number | 2972-GM02S-GM02RBAQRHTR-ND - Tape & Reel (TR) 2972-GM02S-GM02RBAQRHCT-ND - Cut Tape (CT) 2972-GM02S-GM02RBAQRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GM02S-GM02RBAQRH |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Cat M1, LTE Cat NB1, LTE Cat NB2, LTE-M/NB-IoT Transceiver Module 617MHz ~ 2.2GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 617MHz ~ 2.2GHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | LGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,11900 € | 12.119,00 € |
| Unit Price without VAT: | 12,11900 € |
|---|---|
| Unit Price with VAT: | 14,42161 € |





