
GM02S- GM02RB6QRF | |
|---|---|
DigiKey Part Number | 2972-GM02S-GM02RB6QRFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM02S- GM02RB6QRF |
Description | RF TXRX MODULE CELL LTE-M SMD |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 617MHz ~ 2.2GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces ADC, I2C, JTAG, SPI |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 2.2V ~ 5.5V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 617MHz ~ 2.2GHz | Package / Case Module |
Data Rate 1.1Mbps | Base Product Number |


