
GM01Q | |
|---|---|
DigiKey Part Number | 2972-GM01QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM01Q |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces I2C, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Utilized IC / Part SQN3330 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -30°C ~ 85°C |
Protocol | Package / Case Module |
Data Rate 300kbps |

