
CB610L-STK | |
|---|---|
DigiKey Part Number | 2972-CB610L-STK-ND |
Manufacturer | |
Manufacturer Product Number | CB610L-STK |
Description | CASSIOPEIA LTE CAT-6 STARTER KIT |
Customer Reference | |
Detailed Description | CB610L - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CB610L | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,15000 € | 215,15 € |
| Unit Price without VAT: | 215,15000 € |
|---|---|
| Unit Price with VAT: | 256,02850 € |

