
410352 | |
|---|---|
DigiKey Part Number | 2771-410352-ND |
Manufacturer | |
Manufacturer Product Number | 410352 |
Description | MOSAIC-H GNSS PRECISION HEADING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | mosaic-H™ RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Septentrio Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,41000 € | 932,41 € |
| 10 | 834,18700 € | 8.341,87 € |
| Unit Price without VAT: | 932,41000 € |
|---|---|
| Unit Price with VAT: | 1.109,56790 € |











