
STW8Q2PA-R0T0-DA-Z1Z3 | |
|---|---|
DigiKey Part Number | STW8Q2PA-R0T0-DA-Z1Z3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8Q2PA-R0T0-DA-Z1Z3 |
Description | LED ACRICH NEUT WHT 4500K 5630 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4500K 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (28lm ~ 34lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
CRI (Color Rendering Index) | 75 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,19087 € | 668,05 € |
| 7.000 | 0,18136 € | 1.269,52 € |
| 10.500 | 0,17649 € | 1.853,14 € |
| 17.500 | 0,17099 € | 2.992,33 € |
| 24.500 | 0,16772 € | 4.109,14 € |
| 35.000 | 0,16453 € | 5.758,55 € |
| Unit Price without VAT: | 0,19087 € |
|---|---|
| Unit Price with VAT: | 0,22714 € |

