SMJF-LF08G00-XX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 0
Unit Price: 127,90000 €
Datasheet
SMJF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJF-LF08G00-XX

DigiKey Part Number
897-1235-ND
Manufacturer
Manufacturer Product Number
SMJF-LF08G00-XX
Description
LED MOD SMJF WHT LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module SMJF White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
120mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
49V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
150°
Features
-
Size / Dimension
500.00mm L x 14.90mm W
Height
6.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes