ZC6 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDW01F1C-D/E-CA

DigiKey Part Number
897-1194-ND
Manufacturer
Manufacturer Product Number
SDW01F1C-D/E-CA
Description
LED COB ZC6 CL WH SQUARE 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) ZC6 Z-Power COB White, Cool Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
870lm (Typ)
Current - Test
180mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
131 lm/W
Current - Max
320mA
CRI (Color Rendering Index)
70
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
2.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,16000 €5,16 €
303,64533 €109,36 €
902,98578 €268,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €