S4SM-1564509736-0B500H3S-00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SM-1564509736-0B500H3S-00001

DigiKey Part Number
897-1417-ND
Manufacturer
Manufacturer Product Number
S4SM-1564509736-0B500H3S-00001
Description
LED COB SUNLIKE COOL WH SQ 5000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SunLike White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1620lm (Typ)
Current - Test
430mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
108 lm/W
Current - Max
860mA
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.45mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,79000 €11,79 €
607,93200 €475,92 €
1207,57542 €909,05 €
5406,97907 €3.768,70 €
1.0206,78534 €6.921,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,79000 €
Unit Price with VAT:14,03010 €