
S1W0-5630358003-0000003S-00004 | |
|---|---|
DigiKey Part Number | 897-1286-2-ND - Tape & Reel (TR) 897-1286-1-ND - Cut Tape (CT) 897-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630358003-0000003S-00004 |
Description | LED 5630 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Warm 3500K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,09346 € | 46,73 € |
| 1.000 | 0,08609 € | 86,09 € |
| 2.000 | 0,07980 € | 159,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,07361 € | 331,25 € |
| 9.000 | 0,06918 € | 622,62 € |
| 13.500 | 0,06691 € | 903,28 € |
| 22.500 | 0,06434 € | 1.447,65 € |
| 31.500 | 0,06281 € | 1.978,52 € |
| 45.000 | 0,06132 € | 2.759,40 € |
| 112.500 | 0,05803 € | 6.528,38 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

